Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP66, IP68, IP69
- RS Stock No.:
- 496-289
- Mfr. Part No.:
- 1424545
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-289
- Mfr. Part No.:
- 1424545
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to ensure a reliable and secure connection, tailored for standard applications. Crafted from durable stainless steel, it features a smooth silver finish and an integrated O ring, providing enhanced protection for external cable diameters ranging from 15 to 21 mm. With its robust construction, this product is engineered to deliver exceptional performance and longevity, making it an ideal choice for various industrial environments. The unit also boasts an impressive degree of protection, ensuring it can withstand challenging conditions while maintaining a watertight seal.
Designed for easy installation to save time and effort on setup
Remarkably flexible with external cable diameter adaptability
Suitable for harsh environmental conditions due to its superior IP68 rating
Lightweight design at just 90 g for ease of handling
Includes clear assembly notes for straightforward installation
Approvals from UL and cUL enhance trust in its safety and reliability
Related links
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 15 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 18 mm min. IP68, IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69
