Phoenix Contact G-INS Series Silver Polyamide Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68, IP66

Subtotal (1 pack of 10 units)*

$11.07

(exc. GST)

$12.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$11.07$1.107

*price indicative

RS Stock No.:
638-488
Mfr. Part No.:
1424475
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

8mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Silver

Series

G-INS

IP Rating

IP68, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA 115116, DNV TAE00003WX, UL 746C f1, UL 94V-2, UL E199260

COO (Country of Origin):
TR
The Phoenix Contact Cable Gland is designed for efficient and reliable cable management in a range of applications. Constructed from high quality PA material, it ensures robust performance while accommodating external cable diameters from 4 mm to 8 mm. Its M16 x 1.5 connecting thread facilitates easy installation and secure connections. A standout feature is its impressive degree of protection, rated IP66 and IP68, making it suitable for demanding environments.

Engineered to maintain performance in a wide temperature range

Provides compatibility with various external cable dimensions

Delivers a secure and waterproof seal suitable for external use

Meets stringent environmental compliance standards supporting eco friendly initiatives

Suitable for use in diverse industries enhancing versatility

Manufactured under rigorous quality control for guaranteed reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy