Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP66, IP68
- RS Stock No.:
- 556-914
- Mfr. Part No.:
- 1424474
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$72.40
(exc. GST)
$79.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $72.40 | $14.48 |
*price indicative
- RS Stock No.:
- 556-914
- Mfr. Part No.:
- 1424474
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 746C f1, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to provide a reliable and secure connection for a range of applications. Engineered with a robust screw connection made from PA material, it accommodates external cable diameters between 22 mm and 32 mm, ensuring compatibility with various cables. The connecting thread, M40 x 1.5, facilitates an easy installation process, while the light grey colour blends seamlessly with different environments. This product is perfect for standard applications and is tailored to meet high industrial standards, maintaining functionality even under extreme conditions. Users can trust in its durability, as this cable gland adheres to stringent flammability ratings and offers protection against environmental elements with classifications such as IP66 and IP68.
Designed to withstand extreme environmental conditions
Easy to install with a user friendly connecting thread
Provides excellent protection against dust and water ingress
Harmonises perfectly with various industrial settings and aesthetics
Manufactured to conform with international safety standards
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Amphenol Industrial AIO Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Amphenol Industrial AIO Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
