RND RND 465 Series Black Polyamide Cable Gland, M36mm Thread, 18mm min., 25mm max., IP68
- RS Stock No.:
- 492-280
- Mfr. Part No.:
- RND 465-00798
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-280
- Mfr. Part No.:
- RND 465-00798
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M36mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M36mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is the perfect solution for ensuring reliable and secure cable management in demanding environments. Designed for versatility, it offers exceptional protection against dust and water ingress with an IP 68 rating, making it suitable for both indoor and outdoor applications. Crafted from durable nylon, its robust construction can withstand temperatures ranging from -40 to +100 °C, ensuring longevity in various conditions. The thoughtful design accommodates a range of cable sizes, providing a flexible solution for multiple installations. Easy to install, this cable gland has been developed with the user in mind, ensuring that even complex setups are completed with ease.
Suitable for a wide temperature range from -40 to +100 °C
Accommodates a variety of cable sizes to enhance flexibility
Ensures easy installation for efficient setup
Designed to withstand harsh environmental conditions
Accommodates a variety of cable sizes to enhance flexibility
Ensures easy installation for efficient setup
Designed to withstand harsh environmental conditions
Related links
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68