RND RND 465 Series Black Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- RS Stock No.:
- 490-705
- Distrelec Article No.:
- 303-02-922
- Mfr. Part No.:
- RND 465-01280
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-705
- Distrelec Article No.:
- 303-02-922
- Mfr. Part No.:
- RND 465-01280
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral Cable Gland offers an innovative solution for enhancing cable management and protection. Designed for versatility, this product caters specifically to the demands of various environments, providing extra strain relief whilst maintaining flexibility during installation. Its user-friendly screw-on mechanism ensures swift assembly, making it an ideal choice for hand-held and portable devices. This product stands out with its robust construction and ability to withstand challenging conditions, ensuring lasting performance and reliability. With an IP68 rating, it promises excellent protection against dust and water, giving users peace of mind when deploying their devices in outdoor or challenging environments.
Designed to provide strain relief, enhancing cable longevity
High flexibility allows for easy bending without compromising integrity
Robust polyamide construction offers superior durability
Compatible with an array of cable sizes, ensuring versatility
Shock-resistant design protects sensitive connections in rugged environments
Halogen-free materials prioritise safety and environmental considerations
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
