RND RND 465 Series Grey Polyamide Cable Gland, PG21 Thread, 13mm min., 18mm max., IP68
- RS Stock No.:
- 492-097
- Mfr. Part No.:
- RND 465-01325
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$98.04
(exc. GST)
$107.84
(inc. GST)
- RS Stock No.:
- 492-097
- Mfr. Part No.:
- RND 465-01325
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG21 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Robust cable gland is engineered to provide superior protection for your electrical connections. Crafted from high-quality polyamide, it assures reliable clamping and sealing, effectively safeguarding your cables against dust and moisture. Designed with an emphasis on versatility, this cable gland finds its application across various sectors including mechanical equipment, lighting, and machinery. Its IP68 rating signifies that it can withstand extreme environments, making it an ideal choice for demanding installations. Additional benefits include the inclusion of a strain relief feature, which is crucial for enhancing durability and reliability in the long term. This cable gland not only meets but surpasses industry standards for safety and performance, ensuring that it excels in both function and reliability.
Includes strain relief to prevent cable strain and damage
Lightweight design reduces the overall load on the cable
Available in multiple colour options to suit different applications
Compact dimensions enable use in tight spaces without compromising functionality
Halogen-free materials ensure safety in case of fire
Wide operating temperature range accommodates extreme environmental conditions
Lightweight design reduces the overall load on the cable
Available in multiple colour options to suit different applications
Compact dimensions enable use in tight spaces without compromising functionality
Halogen-free materials ensure safety in case of fire
Wide operating temperature range accommodates extreme environmental conditions
Related links
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
