RND RND 465 Series Grey Nylon Cable Gland, M25mm Thread, 13mm min., 18mm max., IP68

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$54.60

(exc. GST)

$60.06

(inc. GST)

RS Stock No.:
492-211
Mfr. Part No.:
RND 465-00383
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Thread Size

M25mm

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon

Colour

Grey

Series

RND 465

IP Rating

IP68

COO (Country of Origin):
CN
The RND Nylon cable gland is a robust solution for ensuring secure and dependable cable management, particularly in challenging environments. Designed for use in both indoor and outdoor applications, this product offers reliable sealing with excellent protection against moisture and dust. The cable gland comes in a sleek grey finish, complementing a range of installations. Its construction features high-quality NBR and EPDM seals, ensuring durability and resilience even in extreme temperature conditions. Easy to install, this cable gland enables the safe passage of cables through walls or panels while providing a tight seal to maintain the integrity of your electrical systems. Perfect for professionals and DIY enthusiasts alike, this product is essential for maintaining safety and performance in electrical setups.

Crafted from high-strength nylon for exceptional durability
IP 68 protection rating guarantees resistance to dust and water ingress
Wide temperature range accommodates various environmental conditions
Effortless installation with included essential components for convenience
Available in a stylish grey colour, suitable for modern applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy