RND RND 465 Series Black Nylon Cable Gland, M25mm Thread, 13mm min., 18mm max., IP68
- RS Stock No.:
- 492-016
- Mfr. Part No.:
- RND 465-00376
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-016
- Mfr. Part No.:
- RND 465-00376
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M25mm | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M25mm | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nylon | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland offers a robust and reliable solution for securing electrical connections, ensuring outstanding performance in challenging environments. Designed with versatility in mind, this product effectively accommodates a range of cable sizes while maintaining an IP68 protection rating, making it suitable for both indoor and outdoor applications. Engineered from durable nylon, it provides excellent resistance to harsh chemicals and UV exposure, ensuring longevity and resilience. The clever design includes both a grommet and locknut, facilitating easy installation without compromising integrity. Whether used in electrical, automotive, or industrial settings, this cable gland is the ideal choice for professionals seeking a dependable sealing solution in various demanding conditions.
Provides a secure fit for various cable diameters
Ensures a waterproof seal, perfect for outdoor installations
Optimised design for straightforward integration into existing systems
Ensures a waterproof seal, perfect for outdoor installations
Optimised design for straightforward integration into existing systems
Related links
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 22mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 10mm min. IP68