RND RND 465 Series Grey Nylon Cable Gland, M32mm Thread, 18mm min., 25mm max., IP68
- RS Stock No.:
- 490-446
- Mfr. Part No.:
- RND 465-00876
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-446
- Mfr. Part No.:
- RND 465-00876
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M32mm | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M32mm | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Nylon | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND M32 x 1.5 grey cable gland is engineered to provide a secure and reliable connection for various cable sizes ranging from 18 to 25 mm. Designed with durability and performance in mind, it withstands temperatures from -40 to +100 °C, making it ideal for demanding environments. Its IP68 protection rating ensures complete protection from dust and prolonged immersion in water, making it perfect for outdoor and harsh industrial applications. The robust construction and precise fit guarantee that your cables are well-protected while maintaining functionality. Whether it's for panel mounting or installation in challenging locations, this cable gland promises exceptional performance and peace of mind.
Constructed to meet high safety and reliability standards
Facilitates easy panel mounting for quick installations
Enhances system integrity by preventing water ingress
Features a sleek grey finish that blends seamlessly with equipment
Facilitates easy panel mounting for quick installations
Enhances system integrity by preventing water ingress
Features a sleek grey finish that blends seamlessly with equipment
Related links
- RND RND 465 Series Black Polyamide Cable Gland 18mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 22mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 10mm min. IP68