RND RND 465 Series Grey Nylon Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68
- RS Stock No.:
- 492-560
- Mfr. Part No.:
- RND 465-00386
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 492-560
- Mfr. Part No.:
- RND 465-00386
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nylon | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG11 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nylon | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND PG11 grey cable gland serves as an essential solution for protecting cables in harsh environments. Designed specifically for applications requiring reliable sealing and mechanical strength, this cable gland effectively safeguards connections from moisture, dust, and other contaminants. With its robust construction, it is suitable for use in diverse industries, ensuring high performance even in extreme temperatures. The thoughtful design allows for easy installation while maintaining a tight fit, ensuring that your cables remain secure and functional under pressure.
Features a reliable ingress protection rating IP 68 for superior sealing
Constructed from durable materials for enhanced longevity and performance
Operates effectively in temperatures ranging from -40°C to +100°C, ensuring versatility
Includes multiple components for complete assembly, simplifying installation processes
The grey colour option blends seamlessly into various environments while maintaining functionality
Constructed from durable materials for enhanced longevity and performance
Operates effectively in temperatures ranging from -40°C to +100°C, ensuring versatility
Includes multiple components for complete assembly, simplifying installation processes
The grey colour option blends seamlessly into various environments while maintaining functionality
Related links
- RND RND 465 Series Black Polyamide Cable Gland 5mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 10mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 18mm min. IP68











