RND RND 465 Series Grey Polyamide Cable Gland, M12mm Thread, 3mm min., 6.5mm max., IP68
- RS Stock No.:
- 492-022
- Mfr. Part No.:
- RND 465-01306
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$13.47
(exc. GST)
$14.82
(inc. GST)
- RS Stock No.:
- 492-022
- Mfr. Part No.:
- RND 465-01306
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M12mm | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M12mm | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland is a high-performance solution crafted from polyamide, designed to securely fix and protect cables against water and dust. This innovative product effectively seals and terminates housing, providing reliable protection for electrical equipment and enclosures. It finds extensive applications across mechanical equipment, machinery, and lighting solutions. Enhanced with strain relief, the cable gland excels in ensuring longevity and durability under various environmental conditions, as it meets the rigorous IP68 rating for complete immersion in water. With a robust construction, it accommodates a wide range of cable diameters, making it an adaptable choice for diverse installations.
Designed for easy installation with snapping opening
Compatible with various cable diameters for versatility
Shock-resistant to withstand challenging conditions
Halogen-free material aligns with safety and environmental standards
Accommodates high operating temperatures from -40 to 100 °C
Available in multiple colour options to suit aesthetic preferences
Compatible with various cable diameters for versatility
Shock-resistant to withstand challenging conditions
Halogen-free material aligns with safety and environmental standards
Accommodates high operating temperatures from -40 to 100 °C
Available in multiple colour options to suit aesthetic preferences
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
