RND RND 465 Series Black Polyamide Cable Gland, PG7 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 491-802
- Distrelec Article No.:
- 303-02-924
- Mfr. Part No.:
- RND 465-01282
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-802
- Distrelec Article No.:
- 303-02-924
- Mfr. Part No.:
- RND 465-01282
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is designed to provide exceptional protection for cable connections in various applications. With its innovative screw-on mechanism, the product ensures swift assembly, making it an ideal choice for hand-held and portable devices. The general-purpose design not only enhances strain relief but also offers remarkable flexibility, ensuring reliability even in demanding conditions. The durable polyamide construction allows it to withstand rigorous use while maintaining its integrity. With an IP68 rating, this product guarantees excellent resistance against dust and water ingress, making it suitable for outdoor environments and industrial settings alike. The additional features of shock resistance and halogen-free materials further enhance safety and performance, ensuring that your connections remain secure and functional over time.
Designed for easy installation, reducing assembly time significantly
Suitable for diverse environments with IP68 rating against dust and water
Crafted from robust polyamide for increased durability and longevity
Shock-resistant to safeguard against physical impacts
Halogen-free materials ensure safer performance during usage
Related links
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RS PRO PG Series Black Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO KSS PG THREAD (DIN STANDARD) Series Black Polyamide 66 Cable Gland 3 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 6 mm min. IP68
