RND RND 465 Series Black Polyamide Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 491-915
- Distrelec Article No.:
- 303-02-931
- Mfr. Part No.:
- RND 465-01289
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-915
- Distrelec Article No.:
- 303-02-931
- Mfr. Part No.:
- RND 465-01289
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Black | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is the ideal solution for safeguarding cable connections, offering exceptional strain relief and flexibility that truly enhances your cable management strategy. Designed for both portability and durability, it features an intuitive screw-on mechanism that streamlines assembly time, making it perfect for handheld and portable devices. Its robust construction guarantees a reliable performance, while the high resistance to wear and tear ensures long-lasting functionality. With the ability to accommodate various cable sizes, this cable gland is a versatile choice for any technical application, ultimately elevating your installation experience with outstanding protection and efficiency.
Reduces assembly time with a user-friendly screw-on design
Provides superior wear resistance for long-lasting use
Compatible with a wide array of cable sizes for versatility
Ensures excellent sealing capabilities to prevent dust and moisture ingress
Constructed from halogen-free materials for safer applications
Related links
- RND RND 465 Series Grey Nylon Cable Gland 4 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 4 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 22 mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 6 mm min. IP68
