RND RND 465 Series Black Nylon Cable Gland, PG21 Thread, 13 mm min., 18 mm max., IP68

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.25

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Pack(s)
Per Pack
Per unit*
1 - 4$9.25$0.925
5 - 9$8.50$0.85
10 +$7.49$0.749

*price indicative

RS Stock No.:
491-775
Distrelec Article No.:
301-73-076
Mfr. Part No.:
RND 465-00802
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Thread Size

PG21

Product Type

Cable Gland

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Nylon

Colour

Black

Series

RND 465

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND PG21 cable gland is expertly designed to create a reliable seal for your wiring systems. Ideal for use in various environments, it provides excellent protection against dust and moisture ingress, ensuring your connections remain secure and insulated. The versatile nature of this product makes it suitable for a wide range of applications, from industrial machinery to electrical installations, enhancing overall safety and performance. Constructed from high-quality grey materials, its robust design guarantees longevity, while its compatibility with standard dimensions allows easy installation and integration into existing systems.

Designed for ease of installation in diverse applications

Compatible with a variety of wiring systems ensuring broad usability

Constructed from durable materials that withstand harsh conditions

Features a sleek grey finish that complements modern installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy