RND RND 465 Series Grey Polyamide Cable Gland, PG7 Thread, 3mm min., 6.5mm max., IP68
- RS Stock No.:
- 491-854
- Mfr. Part No.:
- RND 465-01317
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$5.84
(exc. GST)
$6.42
(inc. GST)
- RS Stock No.:
- 491-854
- Mfr. Part No.:
- RND 465-01317
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Precision-engineered cable gland is crafted from high-quality polyamide, designed to offer exceptional protection for electrical cables in various environments. With an impressive IP68 rating, this product ensures a robust seal against water and dust, making it an ideal choice for outdoor applications or harsh industrial settings. The innovative design features strain relief to minimise cable wear and ensure longevity. Its compatibility with a wide range of cable sizes and types further enhances its versatility, making this cable gland suitable for mechanical equipment, lighting, and more. Whether you're working on a new installation or retrofitting an existing system, this cable gland delivers reliable performance and peace of mind, ensuring that your connections remain secure and protected against environmental factors.
Made from high-quality polyamide, it ensures durability and longevity in demanding applications
The cable gland features a sleek design that simplifies installation and compatibility
It provides secure sealing capabilities, ensuring the safety and integrity of electrical connections
The product's versatility allows it to be used in various industries, including mechanical and lighting applications
The cable gland features a sleek design that simplifies installation and compatibility
It provides secure sealing capabilities, ensuring the safety and integrity of electrical connections
The product's versatility allows it to be used in various industries, including mechanical and lighting applications
Related links
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 3mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
