RND RND 465 Series Grey Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- RS Stock No.:
- 492-598
- Distrelec Article No.:
- 303-02-933
- Mfr. Part No.:
- RND 465-01291
- Brand:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.98
(exc. GST)
$3.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 89 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $2.98 |
| 10 - 24 | $2.73 |
| 25 + | $2.39 |
*price indicative
- RS Stock No.:
- 492-598
- Distrelec Article No.:
- 303-02-933
- Mfr. Part No.:
- RND 465-01291
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Grey | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Spiral cable gland is designed to deliver robust protection for your cable connections, making it an essential addition to your cable management arsenal. Featuring a simple screw-on action, this gland facilitates a quick and efficient assembly process, perfect for applications involving handheld and portable devices. With its weather-resistant IP68 rating, it ensures optimal performance even in challenging environments. Crafted from high-quality polyamide, it offers impressive durability and flexibility, enabling efficient strain relief and bending without compromising on safety. This product embodies precision engineering, marrying functionality with ease of use to meet the demands of modern applications.
Provides excellent strain relief for cable connections
Suitable for use in both handheld and portable devices
Designed for high resistance to wear and tear
Lightweight yet strong, ensuring effortless installation
Temperature range supports -40 to 100 °C for versatile use
Related links
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- RND RND 465 Series Black Nylon Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 3mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 18 mm min. IP68
