RND RND 465 Series Nickel Nickel Plated Brass Cable Gland, M25 Thread, 11 mm min., 16 mm max., IP68
- RS Stock No.:
- 492-145
- Distrelec Article No.:
- 303-02-944
- Mfr. Part No.:
- RND 465-01302
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-145
- Distrelec Article No.:
- 303-02-944
- Mfr. Part No.:
- RND 465-01302
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50262 + EN 60423 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 11mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series RND 465 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50262 + EN 60423 | ||
- COO (Country of Origin):
- CN
The RND Cable gland offers a precision-engineered solution for securing and protecting cables in demanding environments. Designed with a robust brass construction and nickel-plating, this product combines durability with optimal performance. The comprehensive set includes an assembled cable gland featuring essential components such as a grommet, locknut, and o-ring, ensuring a reliable sealing mechanism. With IP 68 protection class, this cable gland guarantees dust and water resistance when used within its specified clamping range. Suitable for various applications, this product balances functionality and safety while supporting a wide temperature range, making it ideal for both indoor and outdoor use.
Tested against international standards for reliability
Temperature tolerance from -40 to +100 °C accommodates diverse environments
IP 68 rating assures resistance to dust and water ingress
Related links
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 13 mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 13 mm min. IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 11 mm min. IP68
