RS Better World
Schneider Electric Resi9 Resi9 XE 1 Phase Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 275-8816
- Mfr. Part No.:
- R9EXV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-8816
- Mfr. Part No.:
- R9EXV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Resi9 (Resi9 XE ID) | |
| Standards/Approvals | CE | |
| Series | Resi9 XE | |
| Pitch | 18mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Current Rating | 63A | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Resi9 (Resi9 XE ID) | ||
Standards/Approvals CE | ||
Series Resi9 XE | ||
Pitch 18mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Current Rating 63A | ||
Number of Modules 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Resi9 XE vertical busbar allows the power supply of the XE differential switches between them is for XE residual current circuit breaker. This vertical connection comb connects 2 rows of differential switches whatever they are. The combs can overlap, so they can be used regardless of the number of rows in the box. This comb offers a solution to save installation time, and provide readability in enclosures.
Green premium certified
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Circuit Breaker 20A 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
