Schneider Electric Resi9 Resi9 3 Phase Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 585-421
- Mfr. Part No.:
- R9PXH424
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$230.62
(exc. GST)
$253.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $230.62 | $46.124 |
*price indicative
- RS Stock No.:
- 585-421
- Mfr. Part No.:
- R9PXH424
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Resi9 | |
| Standards/Approvals | CE, EN/CEI 61439-1 | |
| Current Rating | 63A | |
| Series | Resi9 | |
| Pitch | 18mm | |
| Colour | Black | |
| Number of Modules | 24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Resi9 | ||
Standards/Approvals CE, EN/CEI 61439-1 | ||
Current Rating 63A | ||
Series Resi9 | ||
Pitch 18mm | ||
Colour Black | ||
Number of Modules 24 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Monobloc horizontal connection comb from the Resi9 range, designed to support 24 modules for efficient power distribution. It features a cuttable design for flexibility and comes with 5 tooth covers for added safety. This robust accessory is suitable for high-capacity electrical setups.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
