ETA X222.611 Busbar, 24 V dc, 34.5 mm Pitch

Subtotal (1 pack of 10 units)*

$171.05

(exc. GST)

$188.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$17.105$171.05

*price indicative

RS Stock No.:
723-4878
Mfr. Part No.:
X222.611.34 BUSBAR (34.5MM) (PACK OF 10)
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Rated Operational Voltage

24 V dc

Product Type

Busbar

For Use With

ESX10-T

Standards/Approvals

No

Series

X222.611

Pitch

34.5mm

COO (Country of Origin):
DE

ESX10-T Electronic Circuit Protectors


Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current to 1.3 to 1.8 times the selected rated current of the circuit protector. It is therefore possible to switch on capacitive loads of up to 20,000μF, but they are disconnected only in the event of an overload or short circuit.

Selective load protection, electronic trip characteristics

Reliable overload disconnection with 1.1 x lN plus, even with long load lines or small cable cross sections

Manual ON/OFF button (S1)

Status and failure indication through LED, status output SF or Si contact F

Integral fail-safe element adjusted to current rating

Can be snapped onto symmetrical rails for ease of installation and space-saving in control cabinets

Ease of wiring through busbar LINE+ and 0 V as well as signal bars and bridges

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy