Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- RS Stock No.:
- 253-760
- Mfr. Part No.:
- 268220 EVG-2PHAS/4MODUL
- Brand:
- Eaton
Subtotal (1 unit)*
$9.60
(exc. GST)
$10.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.60 |
*price indicative
- RS Stock No.:
- 253-760
- Mfr. Part No.:
- 268220 EVG-2PHAS/4MODUL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered for optimal performance in diverse electrical applications. Designed to manage the power needs of two devices, this busbar delivers reliability and safety in every installation. With a robust construction that meets strict compliance standards, it supports configurations tailored for combined residual current and miniature circuit breakers. Featuring an insulated design, it ensures enhanced safety while facilitating easy integration within electrical systems.
Designed for use with both residual current and miniature circuit breakers
Features a compact form factor that fits easily in tight spaces
Offers insulation to provide additional safety in electrical installations
Includes modular spacings for flexible installation
Lightweight design for efficient handling and mounting
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 2 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
