RS Better World
Schneider Electric Resi9 3 Phase Busbar, 230/400 V ac, 18 mm Pitch
- RS Stock No.:
- 212-342
- Mfr. Part No.:
- R9XFH457
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$252.08
(exc. GST)
$277.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-342
- Mfr. Part No.:
- R9XFH457
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 230/400 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 3 | |
| Number of Poles | 4 | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Better World Claim | Designed for Disassembly | |
| Current Rating | 63A | |
| Better World Product | Yes | |
| Pitch | 18mm | |
| Colour | White | |
| Number of Modules | 57 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 230/400 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 3 | ||
Number of Poles 4 | ||
Standards/Approvals EN/IEC 61439-1 | ||
Better World Claim Designed for Disassembly | ||
Current Rating 63A | ||
Better World Product Yes | ||
Pitch 18mm | ||
Colour White | ||
Number of Modules 57 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Comb busbar is a connection accessory designed for horizontal mounting. It features fork-type connectors and has a distance between ways of 72 mm. The busbar is insulated for safety and is cuttable to suit specific installation requirements. It is rated for a 63 A operational current at 40°C, making it suitable for various electrical distribution applications.
Bottom on biconnect mounting
Pollution degree 3
RoHS compliant
RS Better World
- RS Stock No. 0211975
- Mfr. Part No. R9XFH112
Each
$12.25
RS Better World
- RS Stock No. 0212353
- Mfr. Part No. A9XPH408
Each
$59.16
RS Better World
- RS Stock No. 7762770
- Mfr. Part No. A9XPH512
Each
$136.36
RS Better World
- RS Stock No. 2758816
- Mfr. Part No. R9EXV
Each
$31.10
Related links
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch












