Schneider Electric Resi9 Resi9 XE Circuit Breaker, 1-Pole, 20A, 250V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 276-8940
- Mfr. Part No.:
- R9ECT620
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$213.48
(exc. GST)
$234.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.48 |
*price indicative
- RS Stock No.:
- 276-8940
- Mfr. Part No.:
- R9ECT620
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 20A | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XE | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 87mm | |
| Width | 36mm | |
| Standards/Approvals | NF, EN 61095 | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 20A | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XE | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 87mm | ||
Width 36mm | ||
Standards/Approvals NF, EN 61095 | ||
Height 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Schneider Electric combined circuit breaker contactor allows manual and remote control. This combined contactor is used to control the load in the dwelling. This plug-in circuit breaker contactor combination guarantees a more serene way of working.
Saves installation time
Sustainable and environmentally friendly
Related links
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 10A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A, 250V ac AC
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 32A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 6A 230V ac AC, 3000 A Breaking Capacity
