Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker, 1-Pole, 16A, Type D, 230V ac AC, 3 kA Breaking Capacity

Subtotal (1 unit)*

$77.95

(exc. GST)

$85.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.95

*price indicative

RS Stock No.:
287-6047
Mfr. Part No.:
R9EFD616
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

3kA

Mount Type

DIN Rail

Range

Resi9

Series

Resi9 XE

Terminal Type

Plug-In

IP Rating

IP40, IP20

Width

18mm

Standards/Approvals

EN/IEC 60898-1

Depth

85.5mm

Height

84mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU
The Schneider Electric miniature circuit breaker (MCB) is designed for residential use, providing reliable protection against overloads and short circuits. With a compact size and high breaking capacity, this MCB is an essential component for any modern electrical distribution system.

1P+N configuration for enhanced protection

Thermal-magnetic trip unit technology for reliable operation

D curve for quick response to over currents

3000A breaking capacity for increased safety

CE certified for quality assurance

Toggle control for easy operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy