RS Better World
Clipsal Electrical Resi MAX RMXPH 1 Phase Busbar, 230 V, 9 mm Pitch
- RS Stock No.:
- 230-6831
- Mfr. Part No.:
- RMXPH112
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$43.49
(exc. GST)
$47.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6831
- Mfr. Part No.:
- RMXPH112
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V | |
| Range | Resi MAX | |
| Electrical Phase | 1 | |
| Standards/Approvals | IEC 61439-1, IEC 60947-7-1 | |
| Better World Claim | Designed for Disassembly | |
| Pitch | 9mm | |
| Better World Product | Yes | |
| Series | RMXPH | |
| Current Rating | 80A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V | ||
Range Resi MAX | ||
Electrical Phase 1 | ||
Standards/Approvals IEC 61439-1, IEC 60947-7-1 | ||
Better World Claim Designed for Disassembly | ||
Pitch 9mm | ||
Better World Product Yes | ||
Series RMXPH | ||
Current Rating 80A | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Schneider Electric range Resi MAX component type is comb Busbar. Accessory category is connection accessory. Poles description 1P + N and number of ways 5 ways N + 1 L tooth connector(s) with 9 mm pitch. Distance between way is 18 mm modules is 12 .
Green Premium product
Mercury free
Related links
- Clipsal Electrical Resi MAX RMXPH 1 Phase Busbar 9 mm Pitch
- Clipsal Electrical Resi MAX RMXPH 3 Phase Busbar 9 mm Pitch
- Clipsal Electrical MAX9 Busbar 9 mm Pitch
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
- Legrand HX 1 Phase Busbar 17.7 mm Pitch
- Legrand VX 1 Phase Busbar 150 mm Pitch
