Legrand HX 1 Phase Busbar, 230 V, 17.7 mm Pitch
- RS Stock No.:
- 823-4699
- Mfr. Part No.:
- 4 049 28
- Brand:
- Legrand
Subtotal (1 unit)*
$30.27
(exc. GST)
$33.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 68 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.27 |
*price indicative
- RS Stock No.:
- 823-4699
- Mfr. Part No.:
- 4 049 28
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V | |
| Range | HX | |
| Electrical Phase | 1 | |
| For Use With | DNX Circuit Breakers, DX | |
| Standards/Approvals | RoHS, REACH | |
| Pitch | 17.7mm | |
| Current Rating | 63A | |
| Number of Modules | 18 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V | ||
Range HX | ||
Electrical Phase 1 | ||
For Use With DNX Circuit Breakers, DX | ||
Standards/Approvals RoHS, REACH | ||
Pitch 17.7mm | ||
Current Rating 63A | ||
Number of Modules 18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Accessories for Legrand DX and DNX circuit breakers
Range of accessories that includes busbar for 18 modules, busbar terminal and busbar cap
- RS Stock No. 0131056
- Mfr. Part No. 264918 Z-SV-10/1P-F/13
Each
$18.48
- RS Stock No. 1806140
- Mfr. Part No. 0 375 00
1 Box of 20
$328.83
- RS Stock No. 1875188
- Mfr. Part No. 5ST3676-0
Each
$56.99
Related links
- Legrand HX 1 Phase Busbar 17.7 mm Pitch
- Legrand HX HX 2 Phase Busbar 35.5 mm Pitch
- Legrand 1 Phase Busbar, 17.7 mm Pitch
- Legrand VX 1 Phase Busbar 150 mm Pitch
- Legrand VX VX 1 Phase Busbar 125 mm Pitch
- Legrand VX VX 1 Phase Busbar 150 mm Pitch
- Legrand HX Busbar Connector
- Legrand HX Busbar Cover for use with Single Pole/Single Pole + Neutral Supply Bus Bar