ABB PS1 PS 1 Phase Busbar, 400 V

Subtotal (1 unit)*

$20.27

(exc. GST)

$22.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 26 October 2026
  • Plus 21 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.27

*price indicative

RS Stock No.:
225-5981
Mfr. Part No.:
2CDL210001R1006 PS1/6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Rated Operational Voltage

400 V

Product Type

Busbar

Range

PS1

Electrical Phase

1

Standards/Approvals

IEC/EN 60947-1

Series

PS

Colour

Grey

COO (Country of Origin):
DE
The ABB Busbar suitable for S200, F200, DDA200 series.

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy