Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- RS Stock No.:
- 232-182
- Mfr. Part No.:
- 121092 EVG-3P+N/4FILS/12MODUL
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$866.07
(exc. GST)
$952.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $866.07 | $43.304 |
*price indicative
- RS Stock No.:
- 232-182
- Mfr. Part No.:
- 121092 EVG-3P+N/4FILS/12MODUL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Series | xPole | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Material Insulated | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Series xPole | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is a robust solution designed for efficient power distribution in various applications. Engineered to accommodate four phases, this busbar is an ideal choice for systems requiring high current ratings and reliable performance. The innovative construction allows for easy integration into existing setups, making it a preferred selection for both new installations and upgrades. With a focus on safety and compliance, this product meets stringent RoHS standards, ensuring a responsible choice for modern electrical systems. Designed for ease of use, the busbar supports a maximum operational voltage of 415 V, making it versatile enough to handle varying electrical demands. Its compact dimensions contribute to space optimisation without compromising on power handling capabilities.
Insulated design enhances safety during operation
Fork electric connection type simplifies installation
Rated surge voltage of 4 kV protects against transient events
Suitable for up to four devices streamlines capability
Compact dimensions allow for flexible layout options
Lightweight construction facilitates easier handling
High short-circuit rating guards against operational faults
Multi-phased functionality caters to diverse electrical needs
Compliant with RoHS regulations supports environmental responsibility
- RS Stock No. 0231703
- Mfr. Part No. 121091 EVG-3P+3N/12MODUL
Each
$58.01
- RS Stock No. 0257772
- Mfr. Part No. 291476 EVG-16/4PHAS/12MODUL
Each
$61.54
- RS Stock No. 0247901
- Mfr. Part No. 132910 EVG-3P+3N/20MODUL
Each
$73.72
- RS Stock No. 0257775
- Mfr. Part No. 291487 EVG-16/3X1PHAS/6MODUL/HI
Each
$30.25
Related links
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar 17.8 mm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole Moeller 4 Phase Busbar 17.8 mm Pitch












