Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- RS Stock No.:
- 258-411
- Mfr. Part No.:
- 271063 Z-GV-16/1P+N-2TE
- Brand:
- Eaton
Subtotal (1 unit)*
$141.15
(exc. GST)
$155.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.15 |
*price indicative
- RS Stock No.:
- 258-411
- Mfr. Part No.:
- 271063 Z-GV-16/1P+N-2TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 2 | |
| Number of Poles | 1 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 2 | ||
Number of Poles 1 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar designed for versatility, it features an insulated busbar rated for 80A across two poles, making it ideal for various configurations in both commercial and residential applications. With a compact size of 30 mm in depth, 14.9 mm in height, and an impressive width of 1016 mm, it ensures minimal footprint while providing optimal functionality.
Designed for easy integration with various devices for flexibility
Includes detailed wiring diagrams for simplified setup
RoHS conforming materials support environmental sustainability
Single-pole operation suits specific applications with ease
Rated at 415V, suitable for a range of high-voltage environments
- RS Stock No. 0258402
- Mfr. Part No. 269526 Z-SV-10/1P+N-SD
Each
$82.56
- RS Stock No. 0254817
- Mfr. Part No. 264916 Z-SV-10/1P-1TE/13
1 Pack of 10
$56.50
- RS Stock No. 0254811
- Mfr. Part No. 263966 ZV-KSBI-5TE/N
Each
$10.85
- RS Stock No. 0257774
- Mfr. Part No. 291484 EVG-16/2PHAS/10MODUL/HI
Each
$31.56
Related links
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts 4 Phase Busbar 17.5 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts Z-GV-10/3P-4TE 3 Phase Busbar, 415 V












