Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar, 500 V, 0 μm Pitch

Subtotal (1 unit)*

$22.82

(exc. GST)

$25.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.82

*price indicative

RS Stock No.:
256-000
Mfr. Part No.:
267511 Z-GV-16/3P-3TE/6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

500 V

Range

Eaton Distribution Parts

Electrical Phase

3

Number of Poles

3

Standards/Approvals

RoHS

Pitch

0μm

Series

Z-GV

Current Rating

80A

Number of Modules

3

COO (Country of Origin):
DE
The Eaton Busbar distribution parts offer a meticulously engineered solution for your electrical needs, featuring robust three-pole design specifically crafted for SPI and SPC applications. With a focus on reliability and safety, this model is designed to meet the most stringent industry standards. The product showcases an impressive balance of compact dimensions and powerful performance, allowing it to fit seamlessly into diverse setups.

Features three poles for efficient multi-phase power distribution

Along with three modular spacings, this allows for flexible configuration

The product has a cross section of 16 mm²

Other colour options ensure aesthetic integration within various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy