Eaton Eaton Distribution Parts 2 Phase Busbar, 690 V, 0 μm Pitch
- RS Stock No.:
- 248-486
- Mfr. Part No.:
- 104897 Z-SV/UL-16/2P-2TE/18
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$76.60
(exc. GST)
$84.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.60 | - |
| 10 + | $68.92 | 10% |
*price indicative
- RS Stock No.:
- 248-486
- Mfr. Part No.:
- 104897 Z-SV/UL-16/2P-2TE/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | FAZ-RT, FAZ-NA | |
| Standards/Approvals | CE, IEC EN 60898, UL | |
| Current Rating | 0pA | |
| Pitch | 0μm | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With FAZ-RT, FAZ-NA | ||
Standards/Approvals CE, IEC EN 60898, UL | ||
Current Rating 0pA | ||
Pitch 0μm | ||
Number of Modules 2 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Busbar designed specifically for Eaton's miniature circuit breakers in commercial and industrial applications. Perfectly crafted for North American requirements, it excels in facilitating efficient power distribution while ensuring optimum safety with compliance to major standards like UL 489 and IEC/EN 60898. Engineered for high performance, this busbar's innovative design features enhanced creepage distances, making it suitable for demanding environments.
Encapsulated with high-visibility markings for enhanced safety
Engineered for exceptional performance in industrial settings
Complies with RoHS standards for eco-friendly usage
Versatile design suitable for various applications and configurations
Specially developed to meet stringent North American standards
Related links
- Eaton Eaton Distribution Parts Z-SV/UL-16/2P-2TE/12 2 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
- Eaton Z-SV Contactor Bridge for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts 2 Phase Busbar, 415 V
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar 0 mm Pitch
