Eaton Eaton Distribution Parts Z-SV/UL-16/2P-2TE/12 2 Phase Busbar, 690 V
- RS Stock No.:
- 248-749
- Mfr. Part No.:
- 104896 Z-SV/UL-16/2P-2TE/12
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.74
(exc. GST)
$58.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $52.74 |
| 10 + | $47.47 |
*price indicative
- RS Stock No.:
- 248-749
- Mfr. Part No.:
- 104896 Z-SV/UL-16/2P-2TE/12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | FAZ-RT, FAZ-NA, FAZ | |
| Standards/Approvals | UL 489, IECEN 60898, CE | |
| Series | Z-SV/UL-16/2P-2TE/12 | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With FAZ-RT, FAZ-NA, FAZ | ||
Standards/Approvals UL 489, IECEN 60898, CE | ||
Series Z-SV/UL-16/2P-2TE/12 | ||
Number of Modules 2 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Busbar designed specifically for adaptable switchgear applications within industrial and advanced commercial environments. With robust two-phase capabilities and a compact design, it caters to a variety of electrical circuits, offering seamless integration into existing systems. The meticulous engineering ensures compliance with international standards such as IEC/EN 60898 and UL 489, guaranteeing durability and safety.
Compact design allows for efficient use of space in switchgear
Supports up to six devices
Robust certifications affirm adherence to rigorous safety standards
Designed to facilitate efficient installation and maintenance processes
Related links
- Eaton Eaton Distribution Parts 2 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- Eaton Eaton Distribution Parts Z-SV/UL 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
- Eaton Z-SV Contactor Bridge for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- Eaton Eaton Distribution Parts Z-SV 1 Phase Busbar, 415 V
