ABB Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 914-4070
- Mfr. Part No.:
- 2CSR255051R1325 DSE201 B32 AC30 - N Blue
- Brand:
- ABB
Subtotal (1 unit)*
$194.80
(exc. GST)
$214.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 5 left, ready to ship
- Plus 13 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $194.80 |
*price indicative
- RS Stock No.:
- 914-4070
- Mfr. Part No.:
- 2CSR255051R1325 DSE201 B32 AC30 - N Blue
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | System Pro M Compact | |
| Series | DSE201 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 17.6mm | |
| Depth | 68.9mm | |
| Height | 100mm | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range System Pro M Compact | ||
Series DSE201 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 17.6mm | ||
Depth 68.9mm | ||
Height 100mm | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
ABB RCBO, 500V AC Insulation Voltage Rating, 32A Current Rating - DSE201 Series - 2CSR255051R1325
Need to cover all your electrical protection bases? Go for this RCBO from ABB to shield your system against short circuits, overcurrents and earth faults. The 1P+N device instantly disconnects the attached power supply when a problem occurs, keeping any downstream equipment safe from disruption. As it connects to busbars and rigid or flexible wires, this is a versatile choice. Simply clip it onto a DIN rail for quick and easy mounting.
Features & Benefits
• Reliable option for use in temperatures between -25°C and +55°C
• Compact unit measuring 17.5 (L) x 100 (W) x 68.9mm (D) takes up minimal space in an enclosure
• Tough plastic housing handles bumps and abrasion in demanding workplaces
Applications
• Workshops
• Industrial assembly and packaging lines
• Electrical installations
• Lighting operations
Can I handle this RCBO without getting an electric shock?
Yes, thanks to the touch-safe, IP20-rated terminals there's no risk of getting an electric shock when handling the unit.
How do I choose the right RCBO for my setup?
You should match the voltage and current ratings of your device to those of the RCBO, to be sure you have adequate protection.
- RS Stock No. 9144058
- Mfr. Part No. 2CSR255051R1165 DSE201 B16 AC30 - N Blue
Each
$181.07
- RS Stock No. 9144042
- Mfr. Part No. 2CSR255051R1104 DSE201 C10 AC30 - N Blue
Each
$176.73
- RS Stock No. 9144049
- Mfr. Part No. 2CSR255051R1164 DSE201 C16 AC30 - N Blue
Each
$172.45
- RS Stock No. 2512019
- Mfr. Part No. ADC732F
Each
$495.13
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- RS PRO RCBO 1-Pole Type B RCBO Range
- Schneider Electric RCBO 1P+N Poles Type B, Resi9 Range
- RS PRO RCBO 1-Pole Type C RCBO Range









