Eaton Eaton Distribution Parts 3 Phase Busbar, 500 V
- RS Stock No.:
- 259-361
- Mfr. Part No.:
- 271072 Z-SV-16/3P
- Brand:
- Eaton
Subtotal (1 unit)*
$128.82
(exc. GST)
$141.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.82 |
*price indicative
- RS Stock No.:
- 259-361
- Mfr. Part No.:
- 271072 Z-SV-16/3P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | D0./3Fuse Bases, Busbar BLock | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With D0./3Fuse Bases, Busbar BLock | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar crafted for the modern electrical distribution landscape, specifically designed to accommodate 3-phase configurations while ensuring optimal performance and reliability. With a robust engineering design, it serves as a critical component in various applications, facilitating seamless connectivity and ease of installation.
Insulated for added safety during operation and installation
Lightweight yet robust, enabling effortless handling and mounting
Can be tailored to fit specific installation requirements
Optimised for a wide range of ambient temperatures
Manufactured with adherence to contemporary safety standards
- RS Stock No. 0203389
- Mfr. Part No. 1STQ007412A0000
Each
$2,864.18
- RS Stock No. 0253808
- Mfr. Part No. 264938 Z-SV-35/3P
Each
$276.91
- RS Stock No. 0256000
- Mfr. Part No. 267511 Z-GV-16/3P-3TE/6
Each
$22.82
Related links
- Eaton Eaton Distribution Parts Z-SV 3 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Distribution Parts 3 Phase Busbar, 480 V
- Eaton Eaton Distribution Parts 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Z-SV/UL-16/3P-3TE/18 3 Phase Busbar, 690 V
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 17.95 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 27 mm Pitch
- Eaton Eaton Distribution Parts Z-GV 3 Phase Busbar 0 mm Pitch
- Eaton Insulated Eaton Distribution Parts 3 Phase Busbar 27 mm Pitch












