RS Better World
Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- RS Stock No.:
- 130-813
- Mfr. Part No.:
- LVS04127
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,234.03
(exc. GST)
$1,357.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,234.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-813
- Mfr. Part No.:
- LVS04127
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 4 | |
| For Use With | PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-1 IEC 61439-2 ASTA | |
| Pitch | 25mm | |
| Better World Product | Yes | |
| Current Rating | 250A | |
| Series | Linergy | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 4 | ||
For Use With PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-1 IEC 61439-2 ASTA | ||
Pitch 25mm | ||
Better World Product Yes | ||
Current Rating 250A | ||
Series Linergy | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric insulated Linergy BW 4P Busbar with a rated operational current of 250 A and length of 1400 mm is a reliable solution for various electrical applications. It boasts an IP degree of protection of IPxx B and is designed for use in PrismaSeT enclosures, offering high mechanical robustness and sustainable operation.
Rated peak withstand current of 30 kA for exceptional overcurrent protection
Compliant with IEC standards, ASTA certified for quality assurance
Supports sustainable offer status with Green Premium product certification
Related links
- Schneider Electric Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy LVS04114 LINERGY BW 3P INSULATED B.BAR 630A L1000 Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
