Schneider Electric Linergy Linergy 3 Phase Busbar, 690 V, 54 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.95

(exc. GST)

$108.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$98.95
3 - 4$94.99
5 +$91.04

*price indicative

RS Stock No.:
608-8242
Mfr. Part No.:
GV2G454
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

690 V

Range

Linergy

Electrical Phase

3

Number of Poles

3

For Use With

GV2LE, GV2P, TeSys U Starter-Controller, GV2RT, GV2L, Ls1D32, Gv2Me

Standards/Approvals

No

Pitch

54mm

Current Rating

63A

Series

Linergy

Colour

Black

COO (Country of Origin):
RO

Schneider Electric GV2G Series Busbar, 690V Rated Operational Voltage, 63A Current Rating - GV2G454


This busbar is essential for efficient electrical distribution in three-phase systems. It is designed for integration within various electrical panels, offering versatile connectivity and dependable performance in diverse applications. Its implementation enhances operational efficiency while supporting sustainable electrical practices.

Features & Benefits


• Rated operational voltage of 690V

• Thermal current capacity of up to 63A

• Compatible with the Tess U Starter-Controller series

• Provides four distinct tap-offs for flexible connections

• Compact pitch of 54mm facilitates streamlined installation

• Achieves Green Premium certification, ensuring eco-friendly performance

Applications


• Suitable for use with GV2L, GV2LE, GV2ME, and GV2P series

• Ideal for installations requiring three-phase power distribution

• Works in conjunction with LS1D32 devices for improved connectivity

• Specifically designed for Tess Deca and Tess GV2 applications

What should be considered when installing this product?


Ensure the installation meets local electrical standards and practices for proper performance.

Can it be used in outdoor applications?


This product is primarily intended for indoor use; outdoor applications may necessitate additional protection.

Is it compatible with other busbars?


It is specifically designed to work with the Tess U and other designated ranges.

How to verify its environmental impact?


You can refer to its Green Premium certification, which indicates compliance with eco-friendly standards.

What maintenance is needed for optimal performance?


Regular inspections for wear and secure connections are recommended to maintain performance levels.

Each
$68.64
Each
$74.04
Each
$53.64
Each
$49.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy