RS Better World
Schneider Electric Linergy Linergy Busbar, 1000 V ac, 25 mm Pitch
- RS Stock No.:
- 119-502
- Mfr. Part No.:
- LVS04124
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,291.14
(exc. GST)
$3,620.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,291.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-502
- Mfr. Part No.:
- LVS04124
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V ac | |
| Range | Linergy | |
| Number of Poles | 4 | |
| For Use With | PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-1 IEC 61439-2 ASTA | |
| Pitch | 25mm | |
| Better World Product | Yes | |
| Current Rating | 630A | |
| Series | Linergy | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V ac | ||
Range Linergy | ||
Number of Poles 4 | ||
For Use With PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-1 IEC 61439-2 ASTA | ||
Pitch 25mm | ||
Better World Product Yes | ||
Current Rating 630A | ||
Series Linergy | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric BW 4P Insulated Busbar is a high-quality product designed to provide efficient and reliable power distribution. With a range compatibility that includes PrismaSeT enclosures and an IP degree of protection of IPxx B, this busbar is suitable for various applications in industrial settings.
Insulated bar design for safety and protection
Rated operational current of 630 A for high power distribution
Compliant with IEC standards for quality assurance
Seismic tested for mechanical robustness
Green Premium product for sustainability
Related links
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy LVS04114 LINERGY BW 3P INSULATED B.BAR 630A L1000 Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Busbar, 440V ac
- Schneider Electric Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Busbar Support for use with Linergy BS
