Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- RS Stock No.:
- 219-9101
- Mfr. Part No.:
- LA9ZA32434
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$500.54
(exc. GST)
$550.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $125.135 | $500.54 |
*price indicative
- RS Stock No.:
- 219-9101
- Mfr. Part No.:
- LA9ZA32434
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Adapter | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | LC1D, GV2LE, Gv2Me, GV2P | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACh Regulation, IEC 60529 | |
| Series | TeSyS D | |
| Current Rating | 32A | |
| Pitch | 60mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Adapter | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With LC1D, GV2LE, Gv2Me, GV2P | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACh Regulation, IEC 60529 | ||
Series TeSyS D | ||
Current Rating 32A | ||
Pitch 60mm | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electrics product Linergy busbar systems adaptors for TeSys U LUB12 and TeSys U LUB32. It applied to 6 mm² cable cross section and 1x3 Poles. The rated insulation voltage is 690V. The permissible current is 32A. It has grey surface treatment. It is compatible with LC1D, GV2LE, GV2ME,GV2P for Prisma G, Prisma P, Prisma PH, Prisma Pack, Spacial, TeSys-GV2, TeSys-D. Sold in lots of 4 units. IP20 conforming to IEC 60529. It is compliant with Green Premium (RoHS/REACH).
RoHS compliant
Related links
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy LA9Z Busbar Adapter, 60 mm Pitch
