RS Better World
Schneider Electric Linergy Linergy Busbar, 1000 V ac, 25 mm Pitch
- RS Stock No.:
- 119-503
- Mfr. Part No.:
- LVS04114
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,849.13
(exc. GST)
$3,134.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,849.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-503
- Mfr. Part No.:
- LVS04114
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 1000 V ac | |
| Product Type | Busbar | |
| Range | Linergy | |
| Number of Poles | 3 | |
| For Use With | PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-1IEC 61439-2 ASTA | |
| Better World Product | Yes | |
| Pitch | 25mm | |
| Current Rating | 630A | |
| Series | Linergy | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 1000 V ac | ||
Product Type Busbar | ||
Range Linergy | ||
Number of Poles 3 | ||
For Use With PrismaSeT PrismaSeT G enclosurePrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-1IEC 61439-2 ASTA | ||
Better World Product Yes | ||
Pitch 25mm | ||
Current Rating 630A | ||
Series Linergy | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric BW 3P INSULATED Busbar is a high-quality busbar designed for use in various electrical applications. With a rated operational current and an insulation voltage, this busbar provides reliable performance and safety. Its compact design and durable construction make it ideal for both vertical and rear installations, offering versatility and ease of use in a range of settings.
Insulated bar design ensures safe and reliable operation
Suitable for use with PrismaSeT enclosures for seamless integration
Green Premium product with sustainable offer status
Related links
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Series Cover for Use with Linergy Linergy BW Busbar
- Schneider Electric Linergy Series Fixing Support for Use with Linergy Linergy BW Busbar 16 mm x 16 mm
- Schneider Electric Linergy Series Hardware Kit for Use with Linergy Linergy BW Busbar 12 mm x 12 mm
- Schneider Electric Linergy BW Series Busbar for Use with PrismaSeT G/P Enclosure
- Schneider Electric PrismaSeT G Series Support Plate for Use with PrismaSeT G Enclosure PrismaSeT P
- Schneider Electric Linergy Busbar 25 mm Pitch
- Siemens SENTRON 5ST Busbar, 1000 V
