RS Better World
Schneider Electric Linergy Linergy Busbar
- RS Stock No.:
- 130-537
- Mfr. Part No.:
- LVS04536
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,902.89
(exc. GST)
$2,093.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,902.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-537
- Mfr. Part No.:
- LVS04536
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Standards/Approvals | IEC 61439-1IEC 61439-2 ASTA | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Linergy | |
| Current Rating | 800A | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Standards/Approvals IEC 61439-1IEC 61439-2 ASTA | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Linergy | ||
Current Rating 800A | ||
Colour Natural | ||
- COO (Country of Origin):
- IT
The Schneider Electric Linergy BS Flat Bar is a sustainable, eco-friendly busbar product that is designed for use in PrismaSeT P enclosures. With an IE rated operational current of 800A at 35°C, it offers reliable power distribution in a variety of settings. The busbar has a flat bar design with dimensions of 60x5mm and a length of 2000mm, making it suitable for various installation directions and positions. With a net weight of 6.16kg, it is lightweight yet durable, ensuring long-lasting performance.
Mainly used as a busbar in PrismaSeT P enclosures for efficient power distribution
Eco-friendly product with Green Premium status, complying with Reach and RoHS regulations
Related links
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy Busbar
- Schneider Electric Linergy Busbar, 440V ac
- Schneider Electric Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy LA7F Busbar, 265 V
