Schneider Electric Linergy Busbar, 750 V ac, 25 mm Pitch
- RS Stock No.:
- 759-574
- Mfr. Part No.:
- LVS04111
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $69.35
View bulk pricing optionsSubtotal (1 unit)*
$462.46
(exc. GST)
$508.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $462.46 | - |
| 5 + | $448.59 | $69.35 |
*price indicative
- RS Stock No.:
- 759-574
- Mfr. Part No.:
- LVS04111
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 750 V ac | |
| Number of Poles | 3 | |
| For Use With | PrismaSeT PrismaSeT P enclosure | |
| Standards/Approvals | IEC 61439-2 | |
| Current Rating | 160A | |
| Pitch | 25mm | |
| Series | Linergy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 750 V ac | ||
Number of Poles 3 | ||
For Use With PrismaSeT PrismaSeT P enclosure | ||
Standards/Approvals IEC 61439-2 | ||
Current Rating 160A | ||
Pitch 25mm | ||
Series Linergy | ||
- COO (Country of Origin):
- FR
The Schneider Electric busbar system is designed for efficient power distribution in various enclosures. Its insulated bar construction ensures safety and compatibility with multiple PrismaSeT enclosures, offering versatility for installation.
Insulated bar construction ensures safe operation
Rated operational current capacity of 160 A meets diverse power needs
Compatible with PrismaSeT P and G enclosures for versatile use
Related links
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy LVS04114 LINERGY BW 3P INSULATED B.BAR 630A L1000 Busbar 25 mm Pitch
- Schneider Electric Linergy Busbar, 440V ac
- Schneider Electric Linergy Busbar
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
