RS Better World

Schneider Electric PrismaSeT PrismaSeT Busbar

Subtotal (1 unit)*

$3,361.61

(exc. GST)

$3,697.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,361.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-539
Mfr. Part No.:
LVS04486
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Range

PrismaSeT

Number of Poles

4

Standards/Approvals

inside enclosureIEC 61439-1, EC 61439-2, inside enclosure ASTA

Series

PrismaSeT

Better World Verification

Byggvarubedömningen

Current Rating

1250A

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric cutting-edge PrismaSeT P enclosure is designed to provide reliable and efficient connection for vertical fixed NS applications. With a range of product certifications and compliance with industry standards, this enclosure offers superior performance and peace of mind for users.

Comes with current distribution accessory for added convenience

Cubicle-device connection using Linergy busbar for seamless integration

Equipped with various control options for flexible operation

Rated operational current for high capacity needs

Halogen-free plastic parts ensure safety and environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy