RS Better World
Schneider Electric PrismaSeT PrismaSeT P Busbar
- RS Stock No.:
- 130-540
- Mfr. Part No.:
- LVS04482
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,916.17
(exc. GST)
$5,407.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,916.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-540
- Mfr. Part No.:
- LVS04482
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | PrismaSeT | |
| Number of Poles | 4 | |
| Standards/Approvals | inside enclosure IEC 61439-1, IEC 61439-2, inside enclosure | |
| Current Rating | 1600A | |
| Better World Product | Yes | |
| Series | PrismaSeT P | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range PrismaSeT | ||
Number of Poles 4 | ||
Standards/Approvals inside enclosure IEC 61439-1, IEC 61439-2, inside enclosure | ||
Current Rating 1600A | ||
Better World Product Yes | ||
Series PrismaSeT P | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P enclosure is designed for vertical fixed INS-INV connection with a capacity of 1600A. Made according to IEC standards, it ensures high performance and reliability. With a sustainable Green Premium status, it is free of toxic heavy metals and halogens, making it a safe and eco-friendly choice for your electrical installations.
Net weight of 18.56 kg for easy handling and installation
RoHS and Reach compliant for environmental safety
Related links
- Schneider Electric PrismaSeT PrismaSeT P Busbar
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Linergy LGYE Busbar PrismaSeT P
- Schneider Electric PrismaSeT P Series Washer Set for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy LGY Busbar
- Schneider Electric PrismaSeT P Series Nut for Use with Linergy BS Busbar PrismaSeT P Cubicle,
- Schneider Electric PrismaSeT PrismaSeT P 3 Phase Busbar
- Schneider Electric PrismaSeT PrismaSeT P 4 Phase Busbar
