Schneider Electric PrismaSeT PrismaSeT P Busbar
- RS Stock No.:
- 130-810
- Mfr. Part No.:
- LVS04430
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,443.83
(exc. GST)
$1,588.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,443.83 |
*price indicative
- RS Stock No.:
- 130-810
- Mfr. Part No.:
- LVS04430
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | PrismaSeT | |
| Number of Poles | 4 | |
| Standards/Approvals | EC 61439-2, inside enclosureIEC 61439-1, inside enclosure ASTA | |
| Current Rating | 250 A | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range PrismaSeT | ||
Number of Poles 4 | ||
Standards/Approvals EC 61439-2, inside enclosureIEC 61439-1, inside enclosure ASTA | ||
Current Rating 250 A | ||
Series PrismaSeT P | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P Connection Transfer Assembly is a versatile solution for duct installations, providing a reliable connection for up to 250A with 4P functionality. Designed to meet industry standards, this product is certified until May 27, 2024, ensuring safety and quality.
Facilitates horizontal installation with control mechanisms like toggle switches and rotary handles
Complies with regulations such as Reach and EU RoHS for eco-friendly usage
Related links
- Schneider Electric PrismaSeT PrismaSeT P Busbar
- Schneider Electric PrismaSeT PrismaSeT P 3 Phase Busbar
- Schneider Electric PrismaSeT PrismaSeT P 4 Phase Busbar
- Schneider Electric PrismaSeT Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure
- Schneider Electric PrismaSeT Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure
- Schneider Electric PrismaSeT P Series Cover for Use with Linergy BS Busbar 600 x 573mm
- Schneider Electric Linergy Series Hardware Kit for Use with Linergy Linergy BS Busbar, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT PrismaSeT P Series Bracket for Use with PrismaSeT PrismaSeT P Mounting Plate

