Schneider Electric Unica System+ White Aluminium 60 mm Cable Grommet for 8 mm Cable Dia. INS61213

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$61.69

(exc. GST)

$67.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$61.69-
10 +$56.767%

*price indicative

RS Stock No.:
347-061
Mfr. Part No.:
INS61213
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

60mm

Material

Aluminium

Colour

White

Minimum Cable Diameter

8mm

Series

Unica System+

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
ES
The Schneider Electric Aluminium grommet designed as a cabling accessory, manages 1 to 3 cables of 8 mm diameter with a 60 mm drilling diameter. It features a durable aluminium body and cover, ensuring longevity and a sleek finish. Ideal for organizing cables, it comes as a single unit per package and is classified as a Green Premium product, supporting sustainability while maintaining efficiency.

RoHS compliant

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy