Schneider Electric PrismaSeT XS Series Technoplastic & Metal, Technoplastic, Glass Plate for Use with Linergy Busbar

Subtotal (1 unit)*

$3,751.21

(exc. GST)

$4,126.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,751.21

*price indicative

RS Stock No.:
119-152
Mfr. Part No.:
LVSXH624
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plate

Accessory Type

Plate

For Use With

Linergy Busbar

Material

Technoplastic & Metal, Technoplastic, Glass

Height

1.11m

IP Rating

IP40

Series

PrismaSeT XS

Standards/Approvals

IEC 61439-3, IEC 61439-1, IEC 60670-24, IEC 60670-1

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric modular enclosure is a versatile distribution enclosure suitable for various applications. With a sleek design and transparent door, this enclosure provides easy access to components while ensuring electrical safety and organization. It features a symmetrical DIN rail, screw and push-in terminal connections, and a keylock option for security. The enclosure is made of high-quality technoplastics and metal, offering durability and fire resistance.

Transparent door for easy component visibility

Symmetrical DIN rail for secure component installation

Screw and push-in terminal connections for easy wiring

Keylock option for added security

Made of high-quality technoplastics and metal for durability

Fire-resistant construction with IP40 and IK09 protection

Each
$48.57
  • RS Stock No. 0627232
  • Mfr. Part No. 8PQ4000-2BA22
Each
$119.78
  • RS Stock No. 0871291
  • Mfr. Part No. 14818
Each
$98.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy