Vikan Broom, Orange for Deck Washer Brush
- RS Stock No.:
- 276-5028
- Mfr. Part No.:
- 70607
- Brand:
- Vikan
Subtotal (1 unit)*
$46.55
(exc. GST)
$51.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.55 |
*price indicative
- RS Stock No.:
- 276-5028
- Mfr. Part No.:
- 70607
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Broom | |
| Width | 85mm | |
| Application | Deck Washer Brush | |
| Hard/Soft | Hard | |
| Colour | Orange | |
| Bristle Length | 44mm | |
| Depth | 305mm | |
| Standards/Approvals | Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65, FDA raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Broom | ||
Width 85mm | ||
Application Deck Washer Brush | ||
Hard/Soft Hard | ||
Colour Orange | ||
Bristle Length 44mm | ||
Depth 305mm | ||
Standards/Approvals Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, California Proposition 65, FDA raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
Meets the REACH regulation
FDA compliant raw material
Related links
- Vikan Broom, White for Deck Washer Brush
- Vikan Broom, Yellow for Deck Washer Brush
- Vikan Broom, Red for Deck Washer Brush
- Vikan Broom, Blue for Deck Washer Brush
- Vikan Broom, Black for Deck Washer Brush
- Vikan Broom Dry Areas
- Vikan Broom Wet Areas
- Vikan Broom, Orange With Polyethylene Terephthalate Bristles












