Vikan Broom, Blue for Deck Washer Brush
- RS Stock No.:
- 276-5021
- Mfr. Part No.:
- 70603
- Brand:
- Vikan
Subtotal (1 unit)*
$44.73
(exc. GST)
$49.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.73 |
*price indicative
- RS Stock No.:
- 276-5021
- Mfr. Part No.:
- 70603
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 85mm | |
| Product Type | Broom | |
| Application | Deck Washer Brush | |
| Hard/Soft | Hard | |
| Colour | Blue | |
| Bristle Length | 44mm | |
| Depth | 305mm | |
| Standards/Approvals | FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC of Good Manufacturing Practice, (EC) 1935/2004, UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 85mm | ||
Product Type Broom | ||
Application Deck Washer Brush | ||
Hard/Soft Hard | ||
Colour Blue | ||
Bristle Length 44mm | ||
Depth 305mm | ||
Standards/Approvals FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC of Good Manufacturing Practice, (EC) 1935/2004, UK 2019 No. 704 on food contact materials, REACH Regulation (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Wall or Floor Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
Meets the REACH regulation
FDA compliant raw material
