Vikan Broom, Orange for Wet Areas, Dry Areas

Subtotal (1 unit)*

$61.92

(exc. GST)

$68.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.92

*price indicative

RS Stock No.:
176-7587
Mfr. Part No.:
31747
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

410mm

Product Type

Broom

Application

Wet Areas, Dry Areas

Hard/Soft

Hard

Colour

Orange

Bristle Length

52mm

Broom Style

Push Broom

Depth

90mm

Standards/Approvals

FDA compliant raw material (CFR 21), Suitable for Food Contact (EU 1935/2004), Meets the REACH Regulation (EC) No. 1907/2006, Is Halal compliant, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

RoHS Status: Exempt

COO (Country of Origin):
DK
This sweeping broom has two types of bristles. When pushing the broom forward the front rows, which have firm bristles, loosen the dirt and push heavier debris. The softer bristles of the back rows, gather the finer particles. It is suitable for all areas in kitchens and restaurants.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy