Vikan Broom, Orange for Dry Areas, Wet Areas

Subtotal (1 unit)*

$47.21

(exc. GST)

$51.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.21

*price indicative

RS Stock No.:
276-4671
Mfr. Part No.:
31797
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

65mm

Application

Dry Areas, Wet Areas

Hard/Soft

Soft

Colour

Orange

Bristle Length

56mm

Depth

410mm

Standards/Approvals

EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006, Halal and Kosher compliant, California Proposition 65, UK 2019 No. 704, Complies with (EC) 1935/2004, FDA compliant

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Broom is a soft broom designed to effectively sweep flour, starch and other powders from dry areas. It can be used with the handle.

FDA compliant raw material

Meets the REACH regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy